text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202115332E3

021ASM Series Ø 15 x 30 mm 3300 uF ±20 % 16 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202115332E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 3300µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$50.60
USD
Quantity
Unit Price
20
$2.53
60
$2.49
100
$2.47
400
$2.42
600+
$2.39
Product Variant Information section