text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202138338E3

Ø 4.5 x 10 mm 3.3 uF 63 V 85°C Axial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202138338E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 3.3µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,235.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745
Product Variant Information section