text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211892101E3

118AHT Series Ø 21 x 38 mm 100 uF ±20 % 200 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211892101E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 100µF
Rated Voltage: 200V
Operating Temp-Max: 125°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
100
Total
$6,300.00
USD
Quantity
Unit Price
4
$7.27
15
$7.19
30
$7.15
100
$7.08
200+
$7.00
Product Variant Information section