text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1C470MCL6GS

CD Series 47 uF 16 V 105°C Ø5 x 5.8mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD1C470MCL6GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.40
USD
Quantity
Unit Price
1,000
$0.0814
3,000
$0.0792
5,000
$0.0781
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section