text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H220MCL1GS

CD Series 22 uF 50 V 105°C Ø6.8 x 5.3mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCD1H220MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.20
USD
Quantity
Unit Price
1,000
$0.0862
3,000
$0.0839
5,000
$0.0828
10,000
$0.0813
20,000+
$0.0791