text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1V151MCL6GS

CL Series 150 uF 35 V 105°C Ø10 x 7.7mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCL1V151MCL6GS - Technical Attributes
Attributes Table
Series: CL
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.1Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,000
$0.325
1,500
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section