Manufacturer Part #
UCM1C221MCL1GS
UCM Series 16 V 220 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCM1C221MCL1GS - Product Specification
Nichicon UCM1C221MCL1GS - Technical Attributes
Attributes Table
| Series: | UCM |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 35.2µA |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
4,000
$0.116
10,000
$0.115
15,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount