Manufacturer Part #
UHE1V151MPD
HE Series 150 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Nichicon UHE1V151MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UHE1V151MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 150µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,042
USA:
6,042
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1
$0.106
250
$0.104
1,000
$0.10
2,500
$0.0978
10,000+
$0.0922
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole