text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1E221MPD

PJ Series 220 uF 25 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1E221MPD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 625mA
Impedance: 0.8Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$179.20
USD
Quantity
Unit Price
2,000
$0.0896
4,000
$0.088
6,000
$0.087
8,000
$0.0864
10,000+
$0.0843
Product Variant Information section