Manufacturer Part #
UPJ1H471MHD6
PJ Series 470 uF 50 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Nichicon UPJ1H471MHD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPJ1H471MHD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
Germany:
400
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
100
$0.34
250
$0.335
1,000
$0.325
1,500
$0.32
3,750+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole