text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1A471MPD6

PM Series 470 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Nichicon UPM1A471MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.75
USD
Quantity
Unit Price
150
$0.126
400
$0.124
1,250
$0.121
2,500
$0.119
7,500+
$0.115
Product Variant Information section