text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V391MHD6

PM Series 390 uF 35 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1V391MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 390µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.29
3,000+
$0.28
Product Variant Information section