text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1A681MPD

PW Series 680 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Nichicon UPW1A681MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 760mA
Impedance: 90mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.20
USD
Quantity
Unit Price
200
$0.141
800
$0.138
2,000
$0.136
5,000
$0.133
8,000+
$0.13
Product Variant Information section