text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1E221MPD

PW Series 220 uF 25V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPW1E221MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 117mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.68
USD
Quantity
Unit Price
400
$0.0892
1,000
$0.0871
4,000
$0.0841
6,000
$0.0833
15,000+
$0.0799