text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J222MHD

PW Series 2200 uF 63 V 105°C Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nichicon UPW1J222MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3200mA
Impedance: 0.028Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
20
$1.14
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section