Manufacturer Part #
URS1H331MHD
RS Series 330 uF 50 V 85°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon URS1H331MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 330µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole