text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1A221MCL1GS

UD Series 220 uF 10 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUD1A221MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
4500
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
900
$0.107
2,700
$0.105
9,000
$0.103
13,500+
$0.101
Product Variant Information section