Manufacturer Part #
UVP1E471MHD
UVP Series 10 uF 25 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2121 | ||||||||||
Product Specification Section
Nichicon UVP1E471MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVP1E471MHD - Technical Attributes
Attributes Table
| Series: | UVP |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 0.54A |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 352.5µA |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole