text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1C471MPD1TA

VR Series 470 uF 16 V 85°C Ø8 x 11.5 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR1C471MPD1TA - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.0624
3,000
$0.0608
5,000
$0.06
15,000
$0.0584
25,000+
$0.057
Product Variant Information section