text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V472MHD

VR Series 4700uF 35V 85°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Nichicon UVR1V472MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.7A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
30
$0.89
125
$0.86
300
$0.845
1,250+
$0.80
Product Variant Information section