Manufacturer Part #
UVY2W330MHD
VY Series 33 uF 450 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVY2W330MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 33µF |
| Rated Voltage: | 450V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.74
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole