text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2A331MHD

UVZ Series 330 uF 100 V 105°C 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2A331MHD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 540mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 990µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
100
$0.38
300
$0.37
1,000
$0.36
2,000
$0.355
4,000+
$0.345
Product Variant Information section