text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2E220MHD

VZ Series 22 uF 250 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nichicon UVZ2E220MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
31
USA:
31
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
31
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.20
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.192
2,000
$0.19
5,000+
$0.183
Product Variant Information section