Manufacturer Part #
UVZ2F101MHD
VZ Series 100 uF 315V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVZ2F101MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 315V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$1.03
50
$1.01
150
$0.98
300
$0.965
1,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole