text.skipToContent text.skipToNavigation

Manufacturer Part #

VEH221M1VTR-1010S

VEH Series 35 v 220 uf 105'c 10x10mm Low Imp 2k hours SMD Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VEH221M1VTR-1010S - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.13%
Leakage Current: 3µA
Dimension: L  10mm x H  10.4mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$73.00
USD
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.141
5,000
$0.14
10,000+
$0.137
Product Variant Information section