text.skipToContent text.skipToNavigation

Manufacturer Part #

VZS331M0JTR-0607S

Aluminum Electrolytic Capacitors - SMD 100 uF 35V 20% 2000hrs

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE VZS331M0JTR-0607S - Technical Attributes
Attributes Table
Series: VZS
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.6A
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
900
Total
$553.50
USD
Quantity
Unit Price
900
$0.064
2,700
$0.0623
4,500
$0.0615
13,500
$0.0598
22,500+
$0.0583
Product Variant Information section