Manufacturer Part #
16SVP180MX
SVP Series 16 V 180 uF Ø 10 x 8 mm Surface Mount Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Panasonic Industry 16SVP180MX - Product Specification
Panasonic Industry 16SVP180MX - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 180µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.9mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.45
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Surface Mount