text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF27MX

SVPF Series 25 V 27 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry 25SVPF27MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 27µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 135µA
Ripple Current: 2450mA
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
3,000
$0.295
6,000+
$0.29
Product Variant Information section