Manufacturer Part #
EEF-CX0D331R
CX Series 2 V 330 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEF-CX0D331R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
07/01/2025 Details and Download
Description of Change:This notice is to inform that there will be a change in packing and shipping Humidity Indicator Card (HIC). The current HIC will be replaced with a cobalt-free HIC to comply with EU94/REACH. There is no affected parts list as this is a blanket notice for all part #s.Reason for Change: To ensure compliance with standard specifications and to provide precise dimensional information, replacing reference dimensions.
Part Status:
Active
Active
Panasonic Industry EEF-CX0D331R - Technical Attributes
Attributes Table
| Type: | Solid Chip |
| Capacitance: | 330µF |
| Rated Voltage: | 2V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 15mΩ |
| Leakage Current: | 66µA |
| Ripple Current: | 5100mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount