Manufacturer Part #
RNS1C101MDN1KX
Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% Low ESR Hi Ripple
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RNS1C101MDN1KX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon RNS1C101MDN1KX - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 11.5mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole