text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS1C181MCN1GS

PS Series 16 V 180 uF 8 x 11.7 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RPS1C181MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  11.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000+
$0.54
Product Variant Information section