text.skipToContent text.skipToNavigation

Manufacturer Part #

RR71C331MDN1

R7 Series 330 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Nichicon RR71C331MDN1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42
Product Variant Information section