text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A120CAT2A

0603 12 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035A120CAT2A - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$572.00
USD
Quantity
Unit Price
4,000
$0.0737
8,000+
$0.0715
Product Variant Information section