text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A121FAT2A

120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035A121FAT2A - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.20
USD
Quantity
Unit Price
4,000
$0.0388
8,000
$0.0382
12,000
$0.0378
16,000
$0.0375
20,000
$0.0367
40,000+
$0.0367
Product Variant Information section