text.skipToContent text.skipToNavigation

Manufacturer Part #

06035U3R0CAT2A

0603 3 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035U3R0CAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 06035U3R0CAT2A is a part of "U" series 50 V Ultra Low ESR Dielectric ±0.2 pF Tolerance Microwave Multilayer Ceremic Capacitor Available in a Reel Package.

"U” Series capacitors are C0G (NP0) chip capacitors spe -cially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Features:

  • Capacitance is 3 pF
  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • 0.2 pF Capacitance Tolerance
  • FAilure Rate code is not Applicable
  • Available in a 7" Reel
  • Dielectric Working Voltage (DWV): 250% of rated WVDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$499.20
USD
Quantity
Unit Price
4,000
$0.0427
8,000
$0.042
12,000
$0.0416
20,000
$0.0411
40,000+
$0.04
Product Variant Information section