text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N102J500CT

0603 1 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N102J500CT - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$68.00
USD
Quantity
Unit Price
8,000
$0.0035
20,000
$0.0034
80,000
$0.0032
120,000
$0.0032
300,000+
$0.003
Product Variant Information section