text.skipToContent text.skipToNavigation

Manufacturer Part #

08052U390FAT2A

0805 200 V 39 pF ±1% Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
KYOCERA AVX 08052U390FAT2A - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.113
6,000
$0.112
10,000+
$0.11
Product Variant Information section