text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B103K251CT

Multilayer Ceramic Capacitors 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B103K251CT - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$28.20
USD
Quantity
Unit Price
6,000
$0.0047
15,000
$0.0045
60,000
$0.0043
90,000
$0.0043
225,000+
$0.0041
Product Variant Information section