text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B224K500CT

0805 220 nF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B224K500CT - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$29.70
USD
Quantity
Unit Price
3,000
$0.0099
9,000
$0.0095
15,000
$0.0094
30,000
$0.0092
60,000+
$0.0089
Product Variant Information section