text.skipToContent text.skipToNavigation

Manufacturer Part #

1812N681K202CT

1812 680 pF 2 kV ±10% Tolerance NP0/C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1812N681K202CT - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G/NP0
Rated Voltage: 2kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$143.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.142
4,000
$0.14
5,000
$0.139
15,000+
$0.136
Product Variant Information section