Manufacturer Part #
C1608X6S1A106M080AC
C Series 0603 10 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C1608X6S1A106M080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X6S1A106M080AC - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X6S |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0751
8,000
$0.0738
12,000
$0.073
16,000
$0.0725
20,000+
$0.0709
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel