Manufacturer Part #
C3216X7S1A226M160AC
C Series 1206 22 uF 10 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C3216X7S1A226M160AC - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7S |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.189
4,000
$0.187
6,000
$0.186
8,000
$0.185
10,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount