text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603CRNPO9BN3R3

0603 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2534
Product Specification Section
YAGEO CC0603CRNPO9BN3R3 - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$32.80
USD
Quantity
Unit Price
8,000
$0.0041
20,000
$0.004
80,000
$0.0038
120,000
$0.0038
300,000+
$0.0036