text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603CRNPO9BN6R8

0603 6.8 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
YAGEO CC0603CRNPO9BN6R8 - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
244,000
Germany:
244,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$23.20
USD
Quantity
Unit Price
8,000
$0.0029
20,000
$0.0028
80,000
$0.0027
160,000
$0.0026
400,000+
$0.0025
Product Variant Information section