Manufacturer Part #
CC0603JPNPO9BN330
0603 33 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
YAGEO CC0603JPNPO9BN330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0603JPNPO9BN330 - Technical Attributes
Attributes Table
| Capacitance: | 33pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0038
45,000
$0.0037
75,000
$0.0036
225,000
$0.0035
375,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount