text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO8BN152

0603 1.5 nF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603JRNPO8BN152 - Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.80
USD
Quantity
Unit Price
4,000
$0.0127
12,000
$0.0124
20,000
$0.0123
80,000
$0.0119
120,000+
$0.0117
Product Variant Information section