text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R0BB123

0805 12 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO CC0805KRX7R0BB123 - Technical Attributes
Attributes Table
Capacitance: 0.012µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.20
USD
Quantity
Unit Price
4,000
$0.0118
12,000
$0.0115
20,000
$0.0114
80,000
$0.0111
120,000+
$0.0108
Product Variant Information section