Manufacturer Part #
CC1206MRY5V7BB475
1206 4.7 uF 16 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC1206MRY5V7BB475 - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,000
$0.0364
8,000
$0.0358
16,000
$0.0352
20,000
$0.0351
60,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount