Manufacturer Part #
CGA3E2C0G1H562J080AA
Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 0603 125°C Low ESR Automotive T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
TDK CGA3E2C0G1H562J080AA - Technical Attributes
Attributes Table
| Capacitance: | 5600pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0349
8,000
$0.0344
16,000
$0.0338
20,000
$0.0337
60,000+
$0.0326
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount