text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7R1A475K125AB

CGA Series 0805 4.7 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TDK CGA4J3X7R1A475K125AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
596,000
USA:
596,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.80
USD
Quantity
Unit Price
2,000
$0.0424
6,000
$0.0413
10,000
$0.0408
20,000
$0.0401
40,000+
$0.0391
Product Variant Information section